SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge

RS kodas: 783-1624Gamintojas: SMCGamintojo kodas: AC40A-F04D-A
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge
sticker-462

P.O.A.

SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - Without Pressure Gauge
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Galbūt jus domina