SKF Shim Kit, Stainless Steel - Silver
Technical Document
Specifications
Material
Stainless Steel
Thickness
0.7mm
Length
50mm
Width
50mm
Number of Sheets
10
Colour
Silver
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Price on Asking
SKF Shim Kit, Stainless Steel - Silver
1

Price on Asking
SKF Shim Kit, Stainless Steel - Silver
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Material
Stainless Steel
Thickness
0.7mm
Length
50mm
Width
50mm
Number of Sheets
10
Colour
Silver
Country of Origin
Bulgaria