Technical Document
Specifications
Brand
SKFChain Type
10B
Pitch
15.88mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
25ft
Country of Origin
China
€ 139.00
€ 139.00 Each (Exc. Vat)
€ 168.19
€ 168.19 Each (inc. VAT)
SKF 10B Simplex Roller Chain, 25ft, PHC, BS
1

€ 139.00
€ 139.00 Each (Exc. Vat)
€ 168.19
€ 168.19 Each (inc. VAT)
SKF 10B Simplex Roller Chain, 25ft, PHC, BS
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFChain Type
10B
Pitch
15.88mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
25ft
Country of Origin
China
