Technical Document
Specifications
Brand
SKFTrade Name
SKF LGWA 2
Grease Type
Lithium Complex, Mineral Oil
Product Form
Fat
Package Type
Cartridge
Package Size
420 ml
NGLI Grade
2
Colour
Brown-Yellow
Viscosity
185mm²/s
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+140°C
Country of Origin
Netherlands
Product details
SKF Wide Temperature Range Bearing Grease LGWA 2
The LGWA 2 bearing grease from SKF is a premium quality mineral oil-based grease with extreme pressure performance. This grease is recommended when loads or temperatures exceed the normal range that is provided by general greases.
Features and Benefits
Excellent lubrication at peak temperatures up to 220°C
Operating temperature -30 °C to +140 °C
Protection of wheel bearings operating under severe conditions
Lubrication in wet conditions
Water and corrosion resistant
Excellent lubrication under high loads and low speeds
Product Application Information
Typical applications include:
Wheel bearings in cars, trailers and trucks
Washing machines
Fan and electric motors
€ 24.98
€ 24.98 Each (Exc. Vat)
€ 30.23
€ 30.23 Each (inc. VAT)
1

€ 24.98
€ 24.98 Each (Exc. Vat)
€ 30.23
€ 30.23 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 24.98 |
5 - 9 | € 23.94 |
10 - 24 | € 22.61 |
25+ | € 22.14 |
Technical Document
Specifications
Brand
SKFTrade Name
SKF LGWA 2
Grease Type
Lithium Complex, Mineral Oil
Product Form
Fat
Package Type
Cartridge
Package Size
420 ml
NGLI Grade
2
Colour
Brown-Yellow
Viscosity
185mm²/s
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+140°C
Country of Origin
Netherlands
Product details
SKF Wide Temperature Range Bearing Grease LGWA 2
The LGWA 2 bearing grease from SKF is a premium quality mineral oil-based grease with extreme pressure performance. This grease is recommended when loads or temperatures exceed the normal range that is provided by general greases.
Features and Benefits
Excellent lubrication at peak temperatures up to 220°C
Operating temperature -30 °C to +140 °C
Protection of wheel bearings operating under severe conditions
Lubrication in wet conditions
Water and corrosion resistant
Excellent lubrication under high loads and low speeds
Product Application Information
Typical applications include:
Wheel bearings in cars, trailers and trucks
Washing machines
Fan and electric motors