SKF 6024-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 180mm O.D

RS kodas: 207-6919Gamintojas: SKFGamintojo kodas: 6024-2RS1
brand-logo
Žiūrėti viską Rutuliniai guoliai

Techniniai dokumentai

Specifikacijos

Markė

SKF

Inside Diameter

120mm

Outside Diameter

180mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Medžiaga

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

80kN

Dynamic Load Rating

88.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6024-2RS1

Partial Bearing Code

6024

Kilmės šalis

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 269,80

€ 269,80 už 1 vnt. (be PVM)

€ 326,46

€ 326,46 už 1 vnt. (su PVM)

SKF 6024-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 180mm O.D
sticker-462

€ 269,80

€ 269,80 už 1 vnt. (be PVM)

€ 326,46

€ 326,46 už 1 vnt. (su PVM)

SKF 6024-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 180mm O.D
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

SKF

Inside Diameter

120mm

Outside Diameter

180mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Medžiaga

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

80kN

Dynamic Load Rating

88.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6024-2RS1

Partial Bearing Code

6024

Kilmės šalis

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more