SKF 2306 Self Aligning Ball Bearing- Open Type 30mm I.D, 72mm O.D

RS kodas: 207-9788Gamintojas: SKFGamintojo kodas: 2306
brand-logo
Žiūrėti viską Rutuliniai guoliai

Techniniai dokumentai

Specifikacijos

Markė

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Medžiaga

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

8.8kN

Dynamic Load Rating

31.2kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2306

Kilmės šalis

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 95,95

€ 95,95 už 1 vnt. (be PVM)

€ 116,10

€ 116,10 už 1 vnt. (su PVM)

SKF 2306 Self Aligning Ball Bearing- Open Type 30mm I.D, 72mm O.D
sticker-462

€ 95,95

€ 95,95 už 1 vnt. (be PVM)

€ 116,10

€ 116,10 už 1 vnt. (su PVM)

SKF 2306 Self Aligning Ball Bearing- Open Type 30mm I.D, 72mm O.D
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Medžiaga

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

8.8kN

Dynamic Load Rating

31.2kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2306

Kilmės šalis

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more