Vinyl Fire Safety Label, Fire Exit Keep Clear With English Text Self-Adhesive
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Keep Clear
Text Message
Fire Exit Keep Clear
Material
Vinyl
Self-Adhesive
Yes
Height
150 mm
Text Language
English
Colour
Blue/Green/White
Quantity Per Package
1
Width
450mm
Stock information temporarily unavailable.
Price on Asking
Vinyl Fire Safety Label, Fire Exit Keep Clear With English Text Self-Adhesive
1

Price on Asking
Vinyl Fire Safety Label, Fire Exit Keep Clear With English Text Self-Adhesive
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Keep Clear
Text Message
Fire Exit Keep Clear
Material
Vinyl
Self-Adhesive
Yes
Height
150 mm
Text Language
English
Colour
Blue/Green/White
Quantity Per Package
1
Width
450mm