Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 28 (24 Digital, 4

RS Stock No.: 226-441Brand: SiemensManufacturers Part No.: 6ES73135BF030AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6ES731

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS485

Program Capacity

64 kB

Depth

130mm

Length

125mm

Width

120mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Memory

64 (Integrated Memory) kB

Programming Interface

Computer

Number of Communication Ports

1

Output Current

100 mA

Stock information temporarily unavailable.

Price on Asking

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 28 (24 Digital, 4
sticker-462

Price on Asking

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Analogue, Digital Output, 28 (24 Digital, 4
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6ES731

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-300 Series

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS485

Program Capacity

64 kB

Depth

130mm

Length

125mm

Width

120mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Memory

64 (Integrated Memory) kB

Programming Interface

Computer

Number of Communication Ports

1

Output Current

100 mA