Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Analogue, Digital Output, 16 (14 Digital, 2

RS kodas: 769-7389Gamintojas: SiemensGamintojo kodas: 6ES7215-1AG31-0XB0
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Manufacturer Series

S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-1200

Input Type

Analogue, Digital

Number of Outputs

12 (10 Digital, 2 Analogue)

Voltage Category

24 V dc

Network Type

Ethernet

Communication Port Type

Ethernet

Program Capacity

100 kB

Gylis

75mm

Ilgis

130mm

Plotis

100mm

Tvirtinimo tipas

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Matmenys

130 x 100 x 75 mm

Number of Communication Ports

3

Output Current

1.6 A

Maksimali darbinė temperatūra

+60°C

Memory

4 MB

Programming Interface

Profinet

Minimali darbinė temperatūra

-20°C

Battery Backup

Yes

Kilmės šalis

China

Produkto aprašymas

S7-1200 - CPU 1215C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Analogue, Digital Output, 16 (14 Digital, 2
sticker-462

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Analogue, Digital Output, 16 (14 Digital, 2

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Manufacturer Series

S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital

For Use With

SIMATIC S7-1200

Input Type

Analogue, Digital

Number of Outputs

12 (10 Digital, 2 Analogue)

Voltage Category

24 V dc

Network Type

Ethernet

Communication Port Type

Ethernet

Program Capacity

100 kB

Gylis

75mm

Ilgis

130mm

Plotis

100mm

Tvirtinimo tipas

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Matmenys

130 x 100 x 75 mm

Number of Communication Ports

3

Output Current

1.6 A

Maksimali darbinė temperatūra

+60°C

Memory

4 MB

Programming Interface

Profinet

Minimali darbinė temperatūra

-20°C

Battery Backup

Yes

Kilmės šalis

China

Produkto aprašymas

S7-1200 - CPU 1215C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.