Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 14-Input, Digital Input

RS Stock No.: 488-6814Brand: SiemensManufacturers Part No.: 6ES7214-1BD23-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

14

Output Type

Digital, Relay

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Number of Digital Inputs

14

Number of Outputs

10

Voltage Category

120 V ac, 230 V ac

Number of Digital Outputs

10

Memory

12 (Program Memory) kB, 8 (Data Memory) kB

Dimensions

80 x 120.5 x 62 mm

Communication Port Type

RS485

Program Capacity

12 kB

Depth

62mm

Length

80mm

Width

120.5mm

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+45°C

Stock information temporarily unavailable.

€ 750.50

€ 750.50 Each (Exc. Vat)

€ 908.10

€ 908.10 Each (inc. VAT)

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 14-Input, Digital Input
sticker-462

€ 750.50

€ 750.50 Each (Exc. Vat)

€ 908.10

€ 908.10 Each (inc. VAT)

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 14-Input, Digital Input
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

14

Output Type

Digital, Relay

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Number of Digital Inputs

14

Number of Outputs

10

Voltage Category

120 V ac, 230 V ac

Number of Digital Outputs

10

Memory

12 (Program Memory) kB, 8 (Data Memory) kB

Dimensions

80 x 120.5 x 62 mm

Communication Port Type

RS485

Program Capacity

12 kB

Depth

62mm

Length

80mm

Width

120.5mm

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+45°C