Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO! 7
Number of Inputs
8
Output Type
Digital, Relay
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Network Type
Ethernet
Depth
55mm
Length
107mm
Width
90mm
Mounting Type
DIN Rail
Output Current
10 A
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Dimensions
107 x 90 x 55 mm
Display Included
Yes
Country of Origin
China
Product details
LOGO! 7 - Logic Modules
The Logo! 0BA7 logic modules are equipped with an integral Ethernet interface and enhanced performance and capabilities compared to previous versions. The program capacity has been doubled to 400 function blocks, and a wide range of new practice-oriented functions has been added, along with data logging functions. The integral Ethernet interface allows communication with other LOGO! 0BA7 basic devices or SIMATIC automation components such as SIMATIC S7 CPUs, HMI Panels, and PCs. Up to eight LOGO! devices can be networked via the Ethernet interface.
Function extensions now available:
Program memory extended to 400 function blocks
Astronomical clock
Min./Max.
Average value
Analog filter
Stopwatch
Macro and library function
Data logging to SD Card
Programmed using LOGO! Soft Comfort V7 software or by insertion of a pre-programmed memory module
New special function blocks
New menu commands
8 digital inputs and 4 digital outputs
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO! 7
Number of Inputs
8
Output Type
Digital, Relay
Supply Voltage
115 V ac/dc, 230 V ac/dc
Input Type
Digital
Number of Outputs
4
Network Type
Ethernet
Depth
55mm
Length
107mm
Width
90mm
Mounting Type
DIN Rail
Output Current
10 A
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Dimensions
107 x 90 x 55 mm
Display Included
Yes
Country of Origin
China
Product details
LOGO! 7 - Logic Modules
The Logo! 0BA7 logic modules are equipped with an integral Ethernet interface and enhanced performance and capabilities compared to previous versions. The program capacity has been doubled to 400 function blocks, and a wide range of new practice-oriented functions has been added, along with data logging functions. The integral Ethernet interface allows communication with other LOGO! 0BA7 basic devices or SIMATIC automation components such as SIMATIC S7 CPUs, HMI Panels, and PCs. Up to eight LOGO! devices can be networked via the Ethernet interface.
Function extensions now available:
Program memory extended to 400 function blocks
Astronomical clock
Min./Max.
Average value
Analog filter
Stopwatch
Macro and library function
Data logging to SD Card
Programmed using LOGO! Soft Comfort V7 software or by insertion of a pre-programmed memory module
New special function blocks
New menu commands
8 digital inputs and 4 digital outputs