Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series

RS Stock No.: 626-969Brand: SiemensManufacturers Part No.: 5TA2151-0KK
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Rocker Switch Grid Module

Number of Poles

1

Current Rating

10A

Number of Ways

1

Series

Delta

Country of Origin

Spain

€ 56.00

€ 56.00 1 Pack of 10 (Exc. Vat)

€ 67.76

€ 67.76 1 Pack of 10 (inc. VAT)

Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series
sticker-462

€ 56.00

€ 56.00 1 Pack of 10 (Exc. Vat)

€ 67.76

€ 67.76 1 Pack of 10 (inc. VAT)

Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Rocker Switch Grid Module

Number of Poles

1

Current Rating

10A

Number of Ways

1

Series

Delta

Country of Origin

Spain