Techniniai dokumentai
Specifikacijos
Markė
SiemensNumber of Poles
1
Srovės įvertinimas
63A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Serija
5SY4
Circuit Breaker Type
MCB
Ilgis
17.6mm
Plotis
76mm
Mounting Style
DIN Rail Mount
Gylis
90mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Kilmės šalis
Germany
Produkto aprašymas
Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic
Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.
€ 30,30
€ 30,30 už 1 vnt. (be PVM)
€ 36,66
€ 36,66 už 1 vnt. (su PVM)
1

€ 30,30
€ 30,30 už 1 vnt. (be PVM)
€ 36,66
€ 36,66 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
SiemensNumber of Poles
1
Srovės įvertinimas
63A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Serija
5SY4
Circuit Breaker Type
MCB
Ilgis
17.6mm
Plotis
76mm
Mounting Style
DIN Rail Mount
Gylis
90mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Kilmės šalis
Germany
Produkto aprašymas
Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic
Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.