Technical Document
Specifications
Brand
SiemensCurrent Ratio
150:5
Series
SENTRON
Transformer Type
Window
Input Current
150A
Output Current
5 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Country of Origin
India
€ 92.67
€ 92.67 Each (Exc. Vat)
€ 112.13
€ 112.13 Each (inc. VAT)
1

€ 92.67
€ 92.67 Each (Exc. Vat)
€ 112.13
€ 112.13 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
150:5
Series
SENTRON
Transformer Type
Window
Input Current
150A
Output Current
5 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Country of Origin
India