Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS kodas: 744-8872Gamintojas: SiemensGamintojo kodas: 3SB3203-0AA11
brand-logo
Žiūrėti viską Mygtukiniai jungikliai

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Tvirtinimo tipas

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Serija

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3203-0AA11

Maksimali darbinė temperatūra

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimali darbinė temperatūra

-25°C

Produkto aprašymas

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 15,68

€ 15,68 už 1 vnt. (be PVM)

€ 18,97

€ 18,97 už 1 vnt. (su PVM)

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
sticker-462

€ 15,68

€ 15,68 už 1 vnt. (be PVM)

€ 18,97

€ 18,97 už 1 vnt. (su PVM)

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Tvirtinimo tipas

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Serija

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3203-0AA11

Maksimali darbinė temperatūra

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimali darbinė temperatūra

-25°C

Produkto aprašymas

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more