Siemens SIRIUS 3RW Soft Starter, , 45 kW, 480 V ac, 3 Phase

RS kodas: 420-520Gamintojas: SiemensGamintojo kodas: 3RW4046-1BB14
brand-logo
Žiūrėti viską Variklio paleidikliai

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Galingumas

45 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Įtampos reitingas

480 V ac

Phase

3

Srovės įvertinimas

80 A

IP Rating

IP00

Number of Poles

3

Overall Length

188mm

Overall Width

70mm

Better World Product (Find out more)

Yes

Overall Depth

170mm

Serija

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Kilmės šalis

Czech Republic

Produkto aprašymas

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
ABB Soft Starter, , 45 kW, 600 V ac, 3 Phase, IP10, IP20
€ 1 397,51už 1 vnt. (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 1 263,50

€ 1 263,50 už 1 vnt. (be PVM)

€ 1 528,84

€ 1 528,84 už 1 vnt. (su PVM)

Siemens SIRIUS 3RW Soft Starter, , 45 kW, 480 V ac, 3 Phase
sticker-462

€ 1 263,50

€ 1 263,50 už 1 vnt. (be PVM)

€ 1 528,84

€ 1 528,84 už 1 vnt. (su PVM)

Siemens SIRIUS 3RW Soft Starter, , 45 kW, 480 V ac, 3 Phase
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Better World
'Better World' asortimente yra produktai, kurie leidžia lengvai pasirinkti ekologiškus gaminius, kuriais galite pasitikėti.
Norėdami sužinoti daugiau, spauskite čia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
ABB Soft Starter, , 45 kW, 600 V ac, 3 Phase, IP10, IP20
€ 1 397,51už 1 vnt. (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Galingumas

45 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Įtampos reitingas

480 V ac

Phase

3

Srovės įvertinimas

80 A

IP Rating

IP00

Number of Poles

3

Overall Length

188mm

Overall Width

70mm

Better World Product (Find out more)

Yes

Overall Depth

170mm

Serija

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

Kilmės šalis

Czech Republic

Produkto aprašymas

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
ABB Soft Starter, , 45 kW, 600 V ac, 3 Phase, IP10, IP20
€ 1 397,51už 1 vnt. (be PVM)