Siemens 3RU Overload Relay NO/NC, 3.5 → 5 A F.L.C, 5 A Contact Rating, 1.5 kW, 3P, SIRIUS Classic

RS kodas: 243-6883Gamintojas: SiemensGamintojo kodas: 3RU1116-1FB0
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Siemens

FLC Motor Rating

3.5 → 5 A

Contact Current Rating

5 A

Range

Sirius Classic

Pole Configuration

3P

Serija

3RU

Mounting Style

Direct Contactor

Galingumas

1.5 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Plotis

45mm

Gylis

78mm

Ilgis

87mm

Minimali darbinė temperatūra

-20°C

Maksimali darbinė temperatūra

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Kilmės šalis

Germany

Produkto aprašymas

Overload Relays – 3RU11 Range

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 52,72

€ 52,72 už 1 vnt. (be PVM)

€ 63,79

€ 63,79 už 1 vnt. (su PVM)

Siemens 3RU Overload Relay NO/NC, 3.5 → 5 A F.L.C, 5 A Contact Rating, 1.5 kW, 3P, SIRIUS Classic
sticker-462

€ 52,72

€ 52,72 už 1 vnt. (be PVM)

€ 63,79

€ 63,79 už 1 vnt. (su PVM)

Siemens 3RU Overload Relay NO/NC, 3.5 → 5 A F.L.C, 5 A Contact Rating, 1.5 kW, 3P, SIRIUS Classic
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 9€ 52,72
10 - 14€ 49,40
15+€ 47,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Siemens

FLC Motor Rating

3.5 → 5 A

Contact Current Rating

5 A

Range

Sirius Classic

Pole Configuration

3P

Serija

3RU

Mounting Style

Direct Contactor

Galingumas

1.5 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Plotis

45mm

Gylis

78mm

Ilgis

87mm

Minimali darbinė temperatūra

-20°C

Maksimali darbinė temperatūra

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

Kilmės šalis

Germany

Produkto aprašymas

Overload Relays – 3RU11 Range

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA

Standards

IEC947, VDE0990, EN60947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more