Siemens Sirius Classic Contact Module

RS Stock No.: 745-0663Brand: SiemensManufacturers Part No.: 3RH1911-1GA31
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Range

Sirius Classic

Series

3RH1

Country of Origin

Australia

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Stock information temporarily unavailable.

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.27

€ 18.27 Each (inc. VAT)

Siemens Sirius Classic Contact Module
sticker-462

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.27

€ 18.27 Each (inc. VAT)

Siemens Sirius Classic Contact Module
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 15.10
10 - 14€ 14.34
15+€ 13.87

Technical Document

Specifications

Brand

Siemens

Range

Sirius Classic

Series

3RH1

Country of Origin

Australia

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay