Siemens 3RH1 Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 220 V dc, 690 V ac

RS kodas: 411-1542Gamintojas: SiemensGamintojo kodas: 3RH1122-2BB40
brand-logo
Žiūrėti viską Kontaktoriai

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

220 V dc, 690 V ac

Contact Current Rating

10 A

Range

Sirius Classic

Serija

3RH1

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Cage Clamp

Ilgis

60mm

Plotis

45mm

Gylis

73mm

Maksimali darbinė temperatūra

+60°C

Minimali darbinė temperatūra

-25°C

Produkto aprašymas

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 53,20

€ 53,20 už 1 vnt. (be PVM)

€ 64,37

€ 64,37 už 1 vnt. (su PVM)

Siemens 3RH1 Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 220 V dc, 690 V ac
sticker-462

€ 53,20

€ 53,20 už 1 vnt. (be PVM)

€ 64,37

€ 64,37 už 1 vnt. (su PVM)

Siemens 3RH1 Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 220 V dc, 690 V ac
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

220 V dc, 690 V ac

Contact Current Rating

10 A

Range

Sirius Classic

Serija

3RH1

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Cage Clamp

Ilgis

60mm

Plotis

45mm

Gylis

73mm

Maksimali darbinė temperatūra

+60°C

Minimali darbinė temperatūra

-25°C

Produkto aprašymas

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more