Technical Document
Specifications
Brand
SickRange
Flexi Soft
Series
FLEXIS
Type
Motion Control Module
For Use With
Flexi Soft System
Supply Voltage
Via FLEXBUS+
Mounting Style
DIN Rail
Dimensions
22.5 x 96.5 x 126 mm
Country of Origin
Hungary
€ 725.88
€ 725.88 Each (Exc. Vat)
€ 878.31
€ 878.31 Each (inc. VAT)
SICK FLEXIS Series Input/Output Module, Via FLEXBUS+
1

€ 725.88
€ 725.88 Each (Exc. Vat)
€ 878.31
€ 878.31 Each (inc. VAT)
SICK FLEXIS Series Input/Output Module, Via FLEXBUS+
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickRange
Flexi Soft
Series
FLEXIS
Type
Motion Control Module
For Use With
Flexi Soft System
Supply Voltage
Via FLEXBUS+
Mounting Style
DIN Rail
Dimensions
22.5 x 96.5 x 126 mm
Country of Origin
Hungary