Technical Document
Specifications
Brand
SickSeries
ER12
Number of Cutouts
1
Push Button Marking
+/-
Push Button Colour
Blue
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
1NO
Enclosure Material
PBT
IP Rating
IP65
Push Button Actuation
Slow Action
Length
123mm
Width
40mm
Depth
36mm
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-25°C
Maximum Current
2A
Terminal Type
M12 Connector
Country of Origin
Germany
€ 100.00
€ 100.00 Each (Exc. Vat)
€ 121.00
€ 121.00 Each (inc. VAT)
1

€ 100.00
€ 100.00 Each (Exc. Vat)
€ 121.00
€ 121.00 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSeries
ER12
Number of Cutouts
1
Push Button Marking
+/-
Push Button Colour
Blue
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
1NO
Enclosure Material
PBT
IP Rating
IP65
Push Button Actuation
Slow Action
Length
123mm
Width
40mm
Depth
36mm
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V dc
Minimum Operating Temperature
-25°C
Maximum Current
2A
Terminal Type
M12 Connector
Country of Origin
Germany