Techniniai dokumentai
Specifikacijos
Markė
SickEncoder Technology
Incremental
Pulses Per Revolution
8192Pulses
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Supply Voltage
10 → 32 V dc
IP Rating
IP65, IP66
Overall Height
78.5mm
Minimali darbinė temperatūra
-20°C
Maksimali darbinė temperatūra
+85°C
Switching Frequency
200 Hz
Produkto aprašymas
SICK STEGMANN Programmable Incremental Encoders
The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
SickEncoder Technology
Incremental
Pulses Per Revolution
8192Pulses
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Supply Voltage
10 → 32 V dc
IP Rating
IP65, IP66
Overall Height
78.5mm
Minimali darbinė temperatūra
-20°C
Maksimali darbinė temperatūra
+85°C
Switching Frequency
200 Hz
Produkto aprašymas
SICK STEGMANN Programmable Incremental Encoders
The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.