SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading

RS Stock No.: 213-3350Brand: SICKManufacturers Part No.: 6050348
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

DIN EN 175301 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 137.75

€ 137.75 Each (Exc. Vat)

€ 166.68

€ 166.68 Each (inc. VAT)

SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading
sticker-462

€ 137.75

€ 137.75 Each (Exc. Vat)

€ 166.68

€ 166.68 Each (inc. VAT)

SICK PBT Series Pressure Sensor, 0bar Min, 250bar Max, Voltage Output, Relative Reading
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

DIN EN 175301 Connector

Response Time

<4 ms

Maximum Current

8 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

IP Rating

IP65

Country of Origin

Germany