Sibille Factory Flat Screwdriver, 3 mm Tip, 100 mm Blade, VDE/1000V

RS Stock No.: 815-571Brand: Sibille FactoryManufacturers Part No.: IS18RS-3X100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Finish

Black Oxidized

Country of Origin

France

Product details

Sibille 'Orange' ESI 26-3 safety screwdrivers

These tools are insulated, marked and tested in accordance with the UK Electricity Supply Industry standard ESI 26-3 issue 2 1984.,They also conform to the requirements of IEC 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (Germany) and B.S. 2559 Pt 3:1973 (UK).

Designed to protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and guaranteed up to 1000V
Insulation tested to a minimum of 10kV, 50 Hz for 3 minutes

Stock information temporarily unavailable.

€ 12.16

€ 12.16 Each (Exc. Vat)

€ 14.71

€ 14.71 Each (inc. VAT)

Sibille Factory Flat Screwdriver, 3 mm Tip, 100 mm Blade, VDE/1000V
sticker-462

€ 12.16

€ 12.16 Each (Exc. Vat)

€ 14.71

€ 14.71 Each (inc. VAT)

Sibille Factory Flat Screwdriver, 3 mm Tip, 100 mm Blade, VDE/1000V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Finish

Black Oxidized

Country of Origin

France

Product details

Sibille 'Orange' ESI 26-3 safety screwdrivers

These tools are insulated, marked and tested in accordance with the UK Electricity Supply Industry standard ESI 26-3 issue 2 1984.,They also conform to the requirements of IEC 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (Germany) and B.S. 2559 Pt 3:1973 (UK).

Designed to protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and guaranteed up to 1000V
Insulation tested to a minimum of 10kV, 50 Hz for 3 minutes