Technical Document
Specifications
Brand
SharpPeak Sensor Distance
100 → 800mm
Output Device
Transceiver
Number of Pins
3
Mounting Type
Screw Mount
Dimensions
29.5 x 18.9 x 13.5mm
Height
13.5mm
Length
29.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
18.9mm
Operating Temperature Range
-10 → +60°C
Price on Asking
GP2D12J0000F Sharp, Screw Mount Reflective Optical Sensor, Transceiver Output
1

Price on Asking
GP2D12J0000F Sharp, Screw Mount Reflective Optical Sensor, Transceiver Output
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SharpPeak Sensor Distance
100 → 800mm
Output Device
Transceiver
Number of Pins
3
Mounting Type
Screw Mount
Dimensions
29.5 x 18.9 x 13.5mm
Height
13.5mm
Length
29.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
18.9mm
Operating Temperature Range
-10 → +60°C


