Semikron SKM200GB128D, D 56 , N-Channel Series IGBT Module, 300 A max, 1200 V, Screw Mount

RS Stock No.: 468-2476Brand: SemikronManufacturers Part No.: SKM200GB128D
brand-logo
View all in IGBT Modules

Technical Document

Specifications

Maximum Continuous Collector Current

300 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

D 56

Configuration

Series

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Dimensions

106.4 x 61.4 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Semikron SKM200GB128D, D 56 , N-Channel Series IGBT Module, 300 A max, 1200 V, Screw Mount
sticker-462

Price on Asking

Semikron SKM200GB128D, D 56 , N-Channel Series IGBT Module, 300 A max, 1200 V, Screw Mount

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

300 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

D 56

Configuration

Series

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Dimensions

106.4 x 61.4 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more