Semikron Bridge Rectifier, 50A, 800V, 4-Pin

RS kodas: 305-5564Gamintojas: SemikronGamintojo kodas: SKB 50/08 A3
brand-logo
Žiūrėti viską Tilto lygintuvai

Techniniai dokumentai

Specifikacijos

Markė

Semikron

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

G 14

Kaiščių skaičius

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Ilgis

71mm

Matmenys

71 x 60 x 30mm

Aukštis

30mm

Plotis

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Semikron Bridge Rectifier, 50A, 800V, 4-Pin
sticker-462

P.O.A.

Semikron Bridge Rectifier, 50A, 800V, 4-Pin
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Semikron

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

G 14

Kaiščių skaičius

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Ilgis

71mm

Matmenys

71 x 60 x 30mm

Aukštis

30mm

Plotis

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina