Semikron Danfoss SKKT 92B16E, Dual Thyristor Module 1600V, 95A 150mA

RS kodas: 271-814Gamintojas: Semikron DanfossGamintojo kodas: SKKT 92B16E
brand-logo
Žiūrėti viską Tiristoriai

Techniniai dokumentai

Specifikacijos

Rated Average On-State Current

95A

Thyristor Type

SCR Module

Pakuotės tipas

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2kA

Tvirtinimo tipas

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Kaiščių skaičius

7

Matmenys

93 x 20 x 29.4mm

Minimali darbinė temperatūra

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

1600V

Maksimali darbinė temperatūra

+125 °C

Produkto aprašymas

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 60,00

€ 60,00 už 1 vnt. (be PVM)

€ 72,60

€ 72,60 už 1 vnt. (su PVM)

Semikron Danfoss SKKT 92B16E, Dual Thyristor Module 1600V, 95A 150mA
sticker-462

€ 60,00

€ 60,00 už 1 vnt. (be PVM)

€ 72,60

€ 72,60 už 1 vnt. (su PVM)

Semikron Danfoss SKKT 92B16E, Dual Thyristor Module 1600V, 95A 150mA

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kaina
1 - 1€ 60,00
2 - 4€ 57,00
5 - 9€ 54,00
10 - 19€ 46,90
20+€ 44,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Rated Average On-State Current

95A

Thyristor Type

SCR Module

Pakuotės tipas

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2kA

Tvirtinimo tipas

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Kaiščių skaičius

7

Matmenys

93 x 20 x 29.4mm

Minimali darbinė temperatūra

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

1600V

Maksimali darbinė temperatūra

+125 °C

Produkto aprašymas

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more