Sejin Wired USB Compact Keyboard, Black
Technical Document
Specifications
Brand
SejinWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Colour
Black
Dimensions
292 x 142 x 30mm
Height
30mm
Width
292mm
Depth
142mm
Normal Keys
86
PRICED TO CLEAR
Yes
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 38.76
€ 38.76 Each (Exc. Vat)
€ 46.90
€ 46.90 Each (inc. VAT)
Sejin Wired USB Compact Keyboard, Black
1

€ 38.76
€ 38.76 Each (Exc. Vat)
€ 46.90
€ 46.90 Each (inc. VAT)
Sejin Wired USB Compact Keyboard, Black
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SejinWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Colour
Black
Dimensions
292 x 142 x 30mm
Height
30mm
Width
292mm
Depth
142mm
Normal Keys
86
PRICED TO CLEAR
Yes
Country of Origin
Korea, Republic Of