Telemecanique Sensors Push Button Control Station -

RS Stock No.: 481-8271Brand: Schneider ElectricManufacturers Part No.: XY2SB71
brand-logo

Technical Document

Specifications

IP Rating

IP65

Length

455mm

Width

170mm

Depth

188.5mm

Dimensions

455 x 170 x 188.5mm

Country of Origin

France

Product details

Two Hand Control

Stock information temporarily unavailable.

Price on Asking

Telemecanique Sensors Push Button Control Station -
sticker-462

Price on Asking

Telemecanique Sensors Push Button Control Station -
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IP Rating

IP65

Length

455mm

Width

170mm

Depth

188.5mm

Dimensions

455 x 170 x 188.5mm

Country of Origin

France

Product details

Two Hand Control