Schneider Electric Harmony XVM Series Red/Amber Buzzer Beacon Tower, 2 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 146-7799Brand: Schneider ElectricManufacturers Part No.: XVMB2RASHSB
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

2

Lens Colour

Red/Amber

Bulb Type

LED

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

421mm

Base Diameter

71mm

IP Rating

IP54

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Minimum Decibel

0dB

Special Features

Modular Tower Light

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

15 (Base Unit) mA, 43 (Steady Unit) mA

Maximum Temperature

+50°C

Country of Origin

India

Stock information temporarily unavailable.

€ 159.60

€ 159.60 Each (Exc. Vat)

€ 193.12

€ 193.12 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Amber Buzzer Beacon Tower, 2 Lights, 24 V ac/dc, Base Mount
sticker-462

€ 159.60

€ 159.60 Each (Exc. Vat)

€ 193.12

€ 193.12 Each (inc. VAT)

Schneider Electric Harmony XVM Series Red/Amber Buzzer Beacon Tower, 2 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XVM

Number of Light Elements

2

Lens Colour

Red/Amber

Bulb Type

LED

Light Effect

Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Mounting Style

Base Mount

Height

421mm

Base Diameter

71mm

IP Rating

IP54

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Minimum Decibel

0dB

Special Features

Modular Tower Light

Housing Colour

White

Maximum Decibel

85dB

Current Consumption

15 (Base Unit) mA, 43 (Steady Unit) mA

Maximum Temperature

+50°C

Country of Origin

India