Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
40mm
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
600 V ac, 600V dc
Series
XAPK
Illuminated
No
IP Rating
IP65
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Product details
Schneider Electric Emergency Stop Push Button - Harmony XAPK Series
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available. Enclosures from the Harmony range combine simple installation and mounting with robust construction and flexibility.
The XAPK range is a series of Emergency Stop buttons, giving an emergency switching off function when pushed or pressed in. To release the button this series offers two options, a turn to release or a key release. Featuring a 40 mm red mushroom head with trigger action, the control stations are die cast from zinc alloy and consist of complete units with a blue base and yellow enclosure.
Features & Benefits
2 knock-outs for ISO M20 cable-gland
Up to 3,000 cycles
Emergency stop markings
Simple mounting, robust construction
-25 to 70 °C operating temperature
Protection & Safety Features
Class I conforming to IEC 60536
IP65 conforming to IEC 60529
NEMA 13
IK03 conforming to EN 50102
Standards: EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5 and EN/ISO 13850
Applications - Emergency stop buttons are used in an emergency to switch off power, they are also known as kill switches as they break the circuit removing power. They are a safety mechanism often used to shut down machinery instantly, other applications include:
Machine manufacturers
Industry - Automotive, timber, textiles
Energy distribution
Airports
Service sector
Infrastructure
€ 116.85
€ 116.85 Each (Exc. Vat)
€ 141.39
€ 141.39 Each (inc. VAT)
1

€ 116.85
€ 116.85 Each (Exc. Vat)
€ 141.39
€ 141.39 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
40mm
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
600 V ac, 600V dc
Series
XAPK
Illuminated
No
IP Rating
IP65
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Product details
Schneider Electric Emergency Stop Push Button - Harmony XAPK Series
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available. Enclosures from the Harmony range combine simple installation and mounting with robust construction and flexibility.
The XAPK range is a series of Emergency Stop buttons, giving an emergency switching off function when pushed or pressed in. To release the button this series offers two options, a turn to release or a key release. Featuring a 40 mm red mushroom head with trigger action, the control stations are die cast from zinc alloy and consist of complete units with a blue base and yellow enclosure.
Features & Benefits
2 knock-outs for ISO M20 cable-gland
Up to 3,000 cycles
Emergency stop markings
Simple mounting, robust construction
-25 to 70 °C operating temperature
Protection & Safety Features
Class I conforming to IEC 60536
IP65 conforming to IEC 60529
NEMA 13
IK03 conforming to EN 50102
Standards: EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5 and EN/ISO 13850
Applications - Emergency stop buttons are used in an emergency to switch off power, they are also known as kill switches as they break the circuit removing power. They are a safety mechanism often used to shut down machinery instantly, other applications include:
Machine manufacturers
Industry - Automotive, timber, textiles
Energy distribution
Airports
Service sector
Infrastructure