Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Cable
For Use With HMI
Atrium TSXPCI5720/35, Premium TSXP570./1, Premium TSXP572./3, Tap Junction TSXPACC01, TSX Micro
Cable Length
0.4m
Hazardous Area Certification
ATEX
Country of Origin
China
Product details
Schneider Electric USB to RS485 Converter -TSXCUSB485
A multifunction communications device, the TSXCUSB485 converts serial signals into RS485 signals via a USB connection. PC's equipped with type A USB port can then be provided a link to other devices. Different serial mode functions are defined according to the rotary switch position, TER MULTI - Multi-point mode, OTHER MULTI - Other types of communication, TER DIRECT - Point to point mode and OTHER DIRECT - Point to point for other types of conversion. Users are able to manage up to 4 interfaces, and this converter has a unique serial number, if the converter were to be replaced the driver will detect the new serial number and automatically reset. Line polarisation for Modbus is also provided, implemented at one location generally the master device, OFF position should be used if the Modbus serial line is already polarised by another device and ON should be chosen for polarisation.
RS485 is a communication standard that is the most versatile, a communication interface in data acquisition, HMI and control it performs well on all four points.
Features and Benefits
560 Ohms Modbus polarisation
Manage up to 4 interfaces
4 positions for multi-point and point-to-point modes
0.4 m in length
USB and RJ45/Ethernet connections
Applications - HMI or Human-Machine Interface is usually a dashboard or user interface to connect a person or operator to a machine. Most commonly used for Industrial and Automation applications.
Important information: Do not use the TSX CUSB485 converter with devices of Altivar and Altistart range.
€ 313.50
€ 313.50 Each (Exc. Vat)
€ 379.34
€ 379.34 Each (inc. VAT)
1

€ 313.50
€ 313.50 Each (Exc. Vat)
€ 379.34
€ 379.34 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 313.50 |
5 - 9 | € 300.20 |
10+ | € 291.65 |
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Cable
For Use With HMI
Atrium TSXPCI5720/35, Premium TSXP570./1, Premium TSXP572./3, Tap Junction TSXPACC01, TSX Micro
Cable Length
0.4m
Hazardous Area Certification
ATEX
Country of Origin
China
Product details
Schneider Electric USB to RS485 Converter -TSXCUSB485
A multifunction communications device, the TSXCUSB485 converts serial signals into RS485 signals via a USB connection. PC's equipped with type A USB port can then be provided a link to other devices. Different serial mode functions are defined according to the rotary switch position, TER MULTI - Multi-point mode, OTHER MULTI - Other types of communication, TER DIRECT - Point to point mode and OTHER DIRECT - Point to point for other types of conversion. Users are able to manage up to 4 interfaces, and this converter has a unique serial number, if the converter were to be replaced the driver will detect the new serial number and automatically reset. Line polarisation for Modbus is also provided, implemented at one location generally the master device, OFF position should be used if the Modbus serial line is already polarised by another device and ON should be chosen for polarisation.
RS485 is a communication standard that is the most versatile, a communication interface in data acquisition, HMI and control it performs well on all four points.
Features and Benefits
560 Ohms Modbus polarisation
Manage up to 4 interfaces
4 positions for multi-point and point-to-point modes
0.4 m in length
USB and RJ45/Ethernet connections
Applications - HMI or Human-Machine Interface is usually a dashboard or user interface to connect a person or operator to a machine. Most commonly used for Industrial and Automation applications.
Important information: Do not use the TSX CUSB485 converter with devices of Altivar and Altistart range.