Schneider Electric Current Monitoring Relay, DPDT

RS kodas: 407-2251Gamintojas: Schneider ElectricGamintojo kodas: RM4JA31MW
brand-logo
Žiūrėti viską Stebėjimo relės

Techniniai dokumentai

Specifikacijos

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.3mA

Maximum Current Sensed

1A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.05 → 30s

Aukštis

78mm

Ilgis

80mm

Operating Temperature Range

-20 → +65°C

Minimali darbinė temperatūra

-20°C

Matmenys

80 x 22.5 x 78mm

Current Range

0.3 → 30 mA, 10 → 100 mA, 100 → 1000mA

Plotis

22.5mm

Maksimali darbinė temperatūra

+65°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Schneider Electric Current Monitoring Relay, DPDT
sticker-462

P.O.A.

Schneider Electric Current Monitoring Relay, DPDT
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.3mA

Maximum Current Sensed

1A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.05 → 30s

Aukštis

78mm

Ilgis

80mm

Operating Temperature Range

-20 → +65°C

Minimali darbinė temperatūra

-20°C

Matmenys

80 x 22.5 x 78mm

Current Range

0.3 → 30 mA, 10 → 100 mA, 100 → 1000mA

Plotis

22.5mm

Maksimali darbinė temperatūra

+65°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina