Technical Document
Specifications
Brand
Schneider ElectricMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
0.3mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.05 → 30s
Height
78mm
Length
80mm
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+65°C
Dimensions
80 x 22.5 x 78mm
Current Range
0.3 → 30 mA, 10 → 100 mA, 100 → 1000mA
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricMonitoring Application
Current
Contact Configuration
DPDT
Minimum Current Sensed
0.3mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.05 → 30s
Height
78mm
Length
80mm
Operating Temperature Range
-20 → +65°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+65°C
Dimensions
80 x 22.5 x 78mm
Current Range
0.3 → 30 mA, 10 → 100 mA, 100 → 1000mA