Schneider Electric Steel Slide for Use with Spacial S3X

RS Stock No.: 126-8163Brand: Schneider ElectricManufacturers Part No.: NSYSDCR300
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Slide

For Use With

Spacial S3X

Material

Steel

Quantity

Fixing Elements, Sliding Rails x 4, Sliding Support x 4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Product details

Spacial S3D Wall Boxes with Chassis Plate

The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps

Stock information temporarily unavailable.

€ 81.70

€ 81.70 Each (Exc. Vat)

€ 98.86

€ 98.86 Each (inc. VAT)

Schneider Electric Steel Slide for Use with Spacial S3X
sticker-462

€ 81.70

€ 81.70 Each (Exc. Vat)

€ 98.86

€ 98.86 Each (inc. VAT)

Schneider Electric Steel Slide for Use with Spacial S3X
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Type

Slide

For Use With

Spacial S3X

Material

Steel

Quantity

Fixing Elements, Sliding Rails x 4, Sliding Support x 4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Product details

Spacial S3D Wall Boxes with Chassis Plate

The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps