Schneider Electric Spacial S3D Series Steel Wall Box, ATEX, 400 mm x 300 mm

RS Stock No.: 701-8364Brand: Schneider ElectricManufacturers Part No.: NSYS3DEX4320
View all in Home

Technical Document

Specifications

External Height

400 mm

External Width

300 mm

Body Material

Steel

Transparent Door

No

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

Yes

Colour

Grey

Series

Spacial S3D

Fixing Kit

Yes

Hazardous Area Certification

ATEX

Country of Origin

France

Stock information temporarily unavailable.

Price on Asking

Schneider Electric Spacial S3D Series Steel Wall Box, ATEX, 400 mm x 300 mm
sticker-462

Price on Asking

Schneider Electric Spacial S3D Series Steel Wall Box, ATEX, 400 mm x 300 mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

400 mm

External Width

300 mm

Body Material

Steel

Transparent Door

No

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

Yes

Colour

Grey

Series

Spacial S3D

Fixing Kit

Yes

Hazardous Area Certification

ATEX

Country of Origin

France