Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 16 kA, DIN Rail Mount

RS kodas: 178-7919Gamintojas: Schneider ElectricGamintojo kodas: LV426707
brand-logo
Žiūrėti viską MCCBs

Techniniai dokumentai

Specifikacijos

Range

Compact

Serija

NSXm

Number of Poles

4

Srovės įvertinimas

100A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Ilgis

108mm

Plotis

144mm

Gylis

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 439,25

€ 1 439,25 už 1 vnt. (be PVM)

€ 1 741,49

€ 1 741,49 už 1 vnt. (su PVM)

Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 16 kA, DIN Rail Mount
sticker-462

€ 1 439,25

€ 1 439,25 už 1 vnt. (be PVM)

€ 1 741,49

€ 1 741,49 už 1 vnt. (su PVM)

Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 16 kA, DIN Rail Mount
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Better World
'Better World' asortimente yra produktai, kurie leidžia lengvai pasirinkti ekologiškus gaminius, kuriais galite pasitikėti.
Norėdami sužinoti daugiau, spauskite čia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Range

Compact

Serija

NSXm

Number of Poles

4

Srovės įvertinimas

100A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Ilgis

108mm

Plotis

144mm

Gylis

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more