Schneider Electric Auxiliary Contact, 5 Contact, 3NO/2NC, Side Mount

RS kodas: 251-2713Gamintojas: Schneider ElectricGamintojo kodas: LA1LB015
brand-logo
Žiūrėti viską Pagalbiniai kontaktai

Techniniai dokumentai

Specifikacijos

Kontaktų skaičius

5

Normal State Configuration

3NO/2NC

Mounting Style

Side Mount

Pole and Throw Configuration

5P

Kilmės šalis

Czech Republic

Produkto aprašymas

Contactors-circuit breakers - "Integral 18" series

Standards

  IEC 947-1/2 and 4, EN 60 947-4, EN 60947-1, VDE 0660

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Schneider Electric Auxiliary Contact, 5 Contact, 3NO/2NC, Side Mount
sticker-462

P.O.A.

Schneider Electric Auxiliary Contact, 5 Contact, 3NO/2NC, Side Mount
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Kontaktų skaičius

5

Normal State Configuration

3NO/2NC

Mounting Style

Side Mount

Pole and Throw Configuration

5P

Kilmės šalis

Czech Republic

Produkto aprašymas

Contactors-circuit breakers - "Integral 18" series

Standards

  IEC 947-1/2 and 4, EN 60 947-4, EN 60947-1, VDE 0660

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Galbūt jus domina