Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current

RS kodas: 212-0173Gamintojas: Schneider ElectricGamintojo kodas: GS2N4
brand-logo

Techniniai dokumentai

Specifikacijos

Number of Poles

4

Maximum Current

250A

Fuse Current Rating

250A

Normal State Configuration

4NO

Range

TeSys

Serija

GS2N

Mechanical Fuse Size

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maksimali darbinė temperatūra

+70°C

Minimali darbinė temperatūra

-20°C

Įtampos reitingas

690V

Kilmės šalis

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 083,00

€ 1 083,00 už 1 vnt. (be PVM)

€ 1 310,43

€ 1 310,43 už 1 vnt. (su PVM)

Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
sticker-462

€ 1 083,00

€ 1 083,00 už 1 vnt. (be PVM)

€ 1 310,43

€ 1 310,43 už 1 vnt. (su PVM)

Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Better World
'Better World' asortimente yra produktai, kurie leidžia lengvai pasirinkti ekologiškus gaminius, kuriais galite pasitikėti.
Norėdami sužinoti daugiau, spauskite čia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Number of Poles

4

Maximum Current

250A

Fuse Current Rating

250A

Normal State Configuration

4NO

Range

TeSys

Serija

GS2N

Mechanical Fuse Size

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maksimali darbinė temperatūra

+70°C

Minimali darbinė temperatūra

-20°C

Įtampos reitingas

690V

Kilmės šalis

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more