Schneider Electric Surge Protector, 20kA, DIN Rail Mount

RS kodas: 776-3834Gamintojas: Schneider ElectricGamintojo kodas: A9L16618
brand-logo

Techniniai dokumentai

Specifikacijos

Device Type

Surge Arrestor

Maximum Surge Current

20kA

Range

Acti 9

Serija

iPRD

Mounting Style

DIN Rail

Ilgis

106.8mm

Plotis

74.1mm

Gylis

74.1mm

Matmenys

106.8 x 88.4 x 74.1mm

Minimali darbinė temperatūra

-5°C

Maksimali darbinė temperatūra

+60°C

Operating Temperature Range

-5 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Kilmės šalis

Belgium

Produkto aprašymas

Acti9 iPRD Quick Surge Arresters

Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Sandėlio informacija laikinai nepasiekiama.

€ 703,00

€ 703,00 už 1 vnt. (be PVM)

€ 850,63

€ 850,63 už 1 vnt. (su PVM)

Schneider Electric Surge Protector, 20kA, DIN Rail Mount
sticker-462

€ 703,00

€ 703,00 už 1 vnt. (be PVM)

€ 850,63

€ 850,63 už 1 vnt. (su PVM)

Schneider Electric Surge Protector, 20kA, DIN Rail Mount
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Better World
'Better World' asortimente yra produktai, kurie leidžia lengvai pasirinkti ekologiškus gaminius, kuriais galite pasitikėti.
Norėdami sužinoti daugiau, spauskite čia.

Techniniai dokumentai

Specifikacijos

Device Type

Surge Arrestor

Maximum Surge Current

20kA

Range

Acti 9

Serija

iPRD

Mounting Style

DIN Rail

Ilgis

106.8mm

Plotis

74.1mm

Gylis

74.1mm

Matmenys

106.8 x 88.4 x 74.1mm

Minimali darbinė temperatūra

-5°C

Maksimali darbinė temperatūra

+60°C

Operating Temperature Range

-5 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Kilmės šalis

Belgium

Produkto aprašymas

Acti9 iPRD Quick Surge Arresters

Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.