Technical Document
Specifications
Brand
Schneider ElectricSelector Switch Type
Selector Switch Head
Number of Positions
4
IP Rating
IP66
Cutout Diameter
30mm
Illuminated
No
Country of Origin
France
€ 41.90
€ 41.90 Each (Exc. Vat)
€ 50.70
€ 50.70 Each (inc. VAT)
Schneider Electric Selector Switch Head - 30mm Cutout Diameter 4 Positions
1
€ 41.90
€ 41.90 Each (Exc. Vat)
€ 50.70
€ 50.70 Each (inc. VAT)
Schneider Electric Selector Switch Head - 30mm Cutout Diameter 4 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSelector Switch Type
Selector Switch Head
Number of Positions
4
IP Rating
IP66
Cutout Diameter
30mm
Illuminated
No
Country of Origin
France
