Schneider Electric 1, 3 Phase LCD Energy Meter
Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
LCD
Number of Phases
1, 3
Meter Accuracy
±2 %
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Country of Origin
Italy
Stock information temporarily unavailable.
Price on Asking
Schneider Electric 1, 3 Phase LCD Energy Meter
1

Price on Asking
Schneider Electric 1, 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDisplay Type
LCD
Number of Phases
1, 3
Meter Accuracy
±2 %
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Country of Origin
Italy