Schmersal SLB440-ER Series Schmersal Light Beam Safety Light Barrier, 1 Beam(s), 15m Max Range

RS Stock No.: 335-642Brand: SchmersalManufacturers Part No.: 103013524
View all in Home

Technical Document

Specifications

Range

Schmersal

Series

SLB440-ER

Component Type

Safety Light Barrier

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

15m

Safety Type

4

Number Of Beams

1

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

Schmersal SLB440-ER Series Schmersal Light Beam Safety Light Barrier, 1 Beam(s), 15m Max Range
sticker-462

Price on Asking

Schmersal SLB440-ER Series Schmersal Light Beam Safety Light Barrier, 1 Beam(s), 15m Max Range
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Schmersal

Series

SLB440-ER

Component Type

Safety Light Barrier

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

15m

Safety Type

4

Number Of Beams

1

Country of Origin

Germany