Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord

RS Stock No.: 754-6106Brand: SchaffnerManufacturers Part No.: IL13-EU1-H05-3100-200Distrelec Article No.: 11028096
brand-logo
View all in Power Cords

Technical Document

Specifications

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Voltage Rating

250 V ac

Current Rating

10 A

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in
Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m
€ 12.584Each (In a Box of 100) (Exc. Vat)

€ 15.20

€ 15.20 Each (Exc. Vat)

€ 18.39

€ 18.39 Each (inc. VAT)

Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord
sticker-462

€ 15.20

€ 15.20 Each (Exc. Vat)

€ 18.39

€ 18.39 Each (inc. VAT)

Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 15.20
10 - 24€ 13.60
25+€ 12.90
You may be interested in
Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m
€ 12.584Each (In a Box of 100) (Exc. Vat)

Technical Document

Specifications

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Voltage Rating

250 V ac

Current Rating

10 A

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in
Schaffner IEC C13 Socket to CEE 7/7 Plug Power Cord, 2m
€ 12.584Each (In a Box of 100) (Exc. Vat)