2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 104-468Brand: SangamoManufacturers Part No.: 23142
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Sangamo

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

85mm

Depth

60mm

Memory Spaces

56

Battery Life

5yr

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 138.70

€ 138.70 Each (Exc. Vat)

€ 167.83

€ 167.83 Each (inc. VAT)

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
sticker-462

€ 138.70

€ 138.70 Each (Exc. Vat)

€ 167.83

€ 167.83 Each (inc. VAT)

2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sangamo

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

85mm

Depth

60mm

Memory Spaces

56

Battery Life

5yr

Country of Origin

France

You may be interested in