Technical Document
Specifications
Brand
SaftSize
1/2 AA
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.2Ah
Terminal Type
Standard
Dimensions
14.5 x 24.8mm
Country of Origin
France
Stock information temporarily unavailable.
Price on Asking
Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
1

Price on Asking
Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SaftSize
1/2 AA
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.2Ah
Terminal Type
Standard
Dimensions
14.5 x 24.8mm
Country of Origin
France