Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel

RS Stock No.: 289-9537Brand: RulandManufacturers Part No.: MCL-10-F
brand-logo
View all in Home

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
sticker-462

Price on Asking

Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Steel
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

You may be interested in