Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZL1000MEFC16X25

RS kodas: 172-6363Gamintojas: RubyconGamintojo kodas: 50ZL1000MEFC16X25
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

1000µF

Voltage

50V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

16 (Dia.) x 25mm

Aukštis

25mm

Minimali darbinė temperatūra

-40°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

3.01A

Serija

ZL

Leakage Current

0.01 CV or 3 μA

Tolerancija

±20%

Kilmės šalis

Japan

Produkto aprašymas

ZL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 498,75

€ 0,831 Each (In a Box of 600) (be PVM)

€ 603,49

€ 1,006 Each (In a Box of 600) (su PVM)

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZL1000MEFC16X25
sticker-462

€ 498,75

€ 0,831 Each (In a Box of 600) (be PVM)

€ 603,49

€ 1,006 Each (In a Box of 600) (su PVM)

Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZL1000MEFC16X25
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

1000µF

Voltage

50V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

16 (Dia.) x 25mm

Aukštis

25mm

Minimali darbinė temperatūra

-40°C

Diameter

16mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

3.01A

Serija

ZL

Leakage Current

0.01 CV or 3 μA

Tolerancija

±20%

Kilmės šalis

Japan

Produkto aprašymas

ZL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more