Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXG2200MEFC18X35.5

RS kodas: 172-8099Gamintojas: RubyconGamintojo kodas: 50YXG2200MEFC18X35.5
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

2200µF

Voltage

50V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

18 (Dia.) x 35.5mm

Aukštis

35.5mm

Minimali darbinė temperatūra

-40°C

Diameter

18mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

6000h

Leakage Current

0.01 CV or 3 μA

Serija

YXG

Tolerancija

±20%

Ripple Current

3.68A

Kilmės šalis

Japan

Produkto aprašymas

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 399,00

€ 1,995 Each (In a Box of 200) (be PVM)

€ 482,79

€ 2,414 Each (In a Box of 200) (su PVM)

Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXG2200MEFC18X35.5
sticker-462

€ 399,00

€ 1,995 Each (In a Box of 200) (be PVM)

€ 482,79

€ 2,414 Each (In a Box of 200) (su PVM)

Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXG2200MEFC18X35.5
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Dėžutė
200 - 200€ 1,995€ 399,00
400+€ 1,71€ 342,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Rubycon

Capacitance

2200µF

Voltage

50V dc

Tvirtinimo tipas

Radial, Through Hole

Technologija

Aluminium Electrolytic

Matmenys

18 (Dia.) x 35.5mm

Aukštis

35.5mm

Minimali darbinė temperatūra

-40°C

Diameter

18mm

Maksimali darbinė temperatūra

+105°C

Lead Pitch

7.5mm

Lifetime

6000h

Leakage Current

0.01 CV or 3 μA

Serija

YXG

Tolerancija

±20%

Ripple Current

3.68A

Kilmės šalis

Japan

Produkto aprašymas

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more